• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-2030A Handheld multimeter Analogue CAT III 500 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

116 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 63.99
-63 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue Multimeter VC-2030A

  • CAT III 500 V
  • Battery testing

Our service for you

Technical specifications

  • 1.5 / 9 V DC battery testing
  • Measurement range of resistor: 0 Ω - 10 MΩ
Voltage reading range DC (min.)

2 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

500 V

V AC reading range (min.)

0.2 V

V AC reading range (max.)

500 V

Amperage reading range DC (min.)

0.001 mA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.05 mA

Amperage reading range AC (max.)

500 mA

Reading range - resistance

0 Ω - 10 MΩ

DC resistance

20 kΩ/V

AC resistance

4 kΩ/V

Basic accuracy

4 %

Measurement type (details)

Average

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

2 AA batteries

Height

150 mm

Width

102 mm

Weight

261 g

Manufacturer's standards (no certificate)

Reading category

CAT III 500 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-2030A

Display

Analogue

Dim

(W x H) 102 mm x 150 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1009621 VOLTCRAFT VC-2030A Handheld multimeter Analogue CAT III 500 V

User & Safety Instructions

User & Safety Instructions 1009621 VOLTCRAFT VC-2030A Handheld multimeter Analogue CAT III 500 V

Conformity certificate

Conformity certificate 1009621 VOLTCRAFT VC-2030A Handheld multimeter Analogue CAT III 500 V

Warranty Terms

Warranty Terms 1009621 VOLTCRAFT VC-2030A Handheld multimeter Analogue CAT III 500 V

Description

Robust multimeter with analogue display. An integrated scale mirror enables the accurate reading of the pointer's position. Analogue measuring instruments are perfectly suited to quickly recognize fluctuating measuring values. The measuring inputs are provided with protective diodes and through high-performance fuses against overload.

Features

  • Measurement ranges V/AC, V/DC, A/DC, mA/AC, Ω, battery test (1.5/9 V), acoustic continuity tester.

Scope of delivery

  • Batteries
  • 1 set of test leads
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.96€ 131.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)