• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-10-BK Safety test lead et Banana jack 4 mm Terminals 10.00 cm Black, Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alligator clip set MS-10

  • CAT III 1000 V, CAT IV 600 V
  • Measurement current up to 10 A
  • 4 mm plug system.

Our service for you

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Terminals

Cable length

10.00 cm

Factory colour

Black

Red

Plug features

Scoop-proof

Material

PVC

Cable cross section

0.82 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Reading category

CAT III 1000 V

CAT IV 600 V

Height

110 mm

Type

MS-10-BK

Length

110 mm

Connection

4 mm jack

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123143 VOLTCRAFT MS-10-BK Safety test lead et Banana jack 4 mm Terminals 10.00 cm Black, Red 1 pc(s)

Conformity certificate

Conformity certificate 123143 VOLTCRAFT MS-10-BK Safety test lead et Banana jack 4 mm Terminals 10.00 cm Black, Red 1 pc(s)

Warranty Terms

Warranty Terms 123143 VOLTCRAFT MS-10-BK Safety test lead et Banana jack 4 mm Terminals 10.00 cm Black, Red 1 pc(s)

Description

This text is machine translated.

Test leads with 4 mm plug system, and insulated alligator clips. Ideal for permanent monitoring of measured values.

Features

  • Insulated alligator clips
  • 110 mm length

Scope of delivery

  • 2 PVC test leads red and black with alligator clips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)