
Number
DAQ6510
Technical specifications
- Voltage reading range DC (min.)
0.0001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1010 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 pA
- A DC reading range (max.)
10.1 A
- A AC reading range (min.)
100 pA
- Amperage reading range AC (max.)
10.1 A
- Reading range - resistance
1 µOhm - 120 MOhm
- Reading range - capacity
0.1 pF - 120 µF
- Frequency reading range
3 Hz - 300 kHz
- Temperature
-200°C - 1820 °C
- Basic accuracy
0.0025 %
- Measurement type (details)
True RMS
- Interfaces
LAN
- Height
107.2 mm
- Width
224.0 mm
- Length
387.4 mm
- Weight
4.54 kg
Manufacturer's standards (no certificate)
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DAQ6510
- Display
Digital
- Dim
(L x W x H) 387.4 x 224.0 x 107.2 mm
- Features
Data logger
- Interfaces
Ethernet
USB
Documents & Downloads
Datasheet
Datasheet 1674577 Keithley DAQ6510 Bench multimeter Digital Data logger
User & Safety Instructions
User & Safety Instructions 1674577 Keithley DAQ6510 Bench multimeter Digital Data logger
Information
Information 1674577 Keithley DAQ6510 Bench multimeter Digital Data logger
Conformity certificate
Conformity certificate 1674577 Keithley DAQ6510 Bench multimeter Digital Data logger
Description
This text is machine translated.
Features
- Large 5-inch (12.7 cm) multi-touch capacitive touch-screen with graphical display
- 6½-digit multimeter with 0.0025% DCV (1 V, 10 V Ranges) basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional Interfaces: GPIB, RS-232 and TSP-Link ® technology
- Connection of up to 80 specimens in a test setup
- Up to 80 2-pole channels for thermocouples, RTD or thermistor temperature measurements
- Scanning speeds of up to 800 channels/second with the semiconductor relay module
- Front panel jacks for stand-alone DMM operation
- KickStart coding free device control software with data recording and Logging Application
Scope of delivery
- Universal test lead set (1000 V CAT II)
- USB cable
- Calibration certificate








