
Number
Highlights & Details
MM 5-2
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 1 mF
- Frequency reading range
0.01 Hz - 50 kHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Height
75 mm
- Width
110 mm
- Length
244 mm
- Weight
0.62 kg
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Current reading
AC/DC
- Type
MM 5-2
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 244 x 110 x 75 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
incl. bag
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426778 Benning MM 5-2 Handheld multimeter Digital incl. bag CAT III 600 V, CAT IV 300 V Display (counts): 6000
Information
Information 1426778 Benning MM 5-2 Handheld multimeter Digital incl. bag CAT III 600 V, CAT IV 300 V Display (counts): 6000
Description
Industrial environments require TRUE RMS-Measuring Instruments!
Non-linear loads, for example, by motor drives with variable speed, frequency converters or power supplies for office equipment and LED-lights, generate a reactive power in the network. As a result, multimeter and current clamp with the average value of the measurement procedure (RMS) the measured values less accurate.
In many cases, and especially in industrial environment is the use of modern real effective value TRUE RMS measuring instruments are necessary. The TRUE RMS measurement indicates the actual effective value of an alternating current correctly - regardless whether the signal form the current sinusoidal or distorted.
This text is machine translated.
Scope of delivery
- Protective rubber frame with magnet hanger
- Bag
- 2x AAA battery
- Test Leads
- Thermal Sensors
- User manual




