
Number
Fluke 113 Digital Multimeter, calibrated to manufacturer standards, CAT III 600 V
Highlights & Details
- True-RMS
- Large Display
- CAT III 600 V / CAT IV 300V
- VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 Ω - 60 kΩ
- Reading range - capacity
1 nF -9999 µF
- DC resistance
3 kΩ
- AC resistance
3 kΩ
- Basic accuracy
2 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
85 mm
- Length
278 cm
- Weight
404 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
113
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 278 cm x 85 mm x 167 mm
- Features
LoZ
- Basic accuracy
±2 %
- Displays
LCD, 6000 counts
FALSE
IP42
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122692 Fluke 113 Handheld multimeter Digital LoZ CAT III 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 122692 Fluke 113 Handheld multimeter Digital LoZ CAT III 600 V Display (counts): 6000
Description
Features
- VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
- True-rms for accurate ac measurements on non-linear loads
- A large backlit display allows for easy visibility in low-lit areas
- Record signal fluctuations using the Min/Max function
- Diode test for testing general-purpose germanium, silicon, and power diodes
- Integral holster with probe holders for easy storage
- Auto and Manual ranging for added user functionality
- Meets Measurement Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
- The optional TPAK magnetic hanger allows the user hands-free flexibility
Scope of delivery
- 1 set of test leads
- Holster
- 9 V battery
- User manual.






