

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Clamp meter
1500 V
1 mV
1000 V
0.1 µA
400 A
0.1 µA
400 A
True RMS
IR
220.0000 mm
85.0000 mm
0.2700
Manufacturer's standards (no certificate)
CAT IV 1000 V
AC/DC
CM 3-PV
Digital
4.000
(W x H) 85.0000 mm x 220.0000 mm
Data logger
30 mm
AC/DC
FALSE
Digital
Automatic
TRUE
30 mm
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
CAT IV
IP30
FALSE
1000 V
TRUE
yes
Datasheet 3730912 Benning CM 3-PV Clamp meter, Digital multimeter and PSU Digital Data logger CAT IV 1000 V Display (counts): 4.000
User & Safety Instructions 3730912 Benning CM 3-PV Clamp meter, Digital multimeter and PSU Digital Data logger CAT IV 1000 V Display (counts): 4.000