

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead et
Banana jack 4 mm
Banana jack 4 mm
1.50 m
Black
Red
Scoop-proof
Angled
Silicone
1000 V
4 mm
10 A
10 A
CAT III 1000 V
CAT IV 600 V
TL223-1
10 A
CAT III 1000 V, CAT IV 600 V
yes
Datasheet 102085 Fluke TL223-1 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)
User & Safety Instructions 102085 Fluke TL223-1 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)