• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TL175 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

786 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TL175 TwistGuard™ measurement leads set

  • Adjustable measurement category
  • Cable usage display

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Test probe

Cable length

1.50 m

Factory colour

Black

Red

Plug features

Scoop-proof

Angled

Material

Silicone

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety plug

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Reading category

CAT III 1000 V

CAT IV 600 V

Width

100 cm

Height

30 cm

Type

TL175

Nominal current (details)

10 A

Reading category

CAT II 1000 V, CAT III 1000 V, CAT IV 600 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101266 Fluke TL175 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 101266 Fluke TL175 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)

Conformity certificate

Conformity certificate 101266 Fluke TL175 Safety test lead et Banana jack 4 mm Test probe 1.50 m Black, Red 1 pc(s)

Description

Silicone measurement leads set of the special kind: In order to meet the requirements of EN 61010-031 safety classifications, the over-voltage category can be set between CAT II 1000 V and CAT III 1000 V/CAT IV 600 V because of the rotating measurement tip adjustment. Moreover, damages become visible immediately owing to the second white silicone layer.

Scope of delivery

  • A pair of test leads (red/black).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)