• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TL224 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SureGrip™ silicone test leads TL224

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Product type

Safety test lead et

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.50 m

Factory colour

Black

Red

Plug features

Scoop-proof

Material

Silicone

Nominal voltage

1000 V

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

CAT IV 600 V

Compatible with (details)

4 mm safety plug system

Width

100 cm

Height

40 cm

Type

TL224

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372849 Fluke TL224 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.50 m Black, Red 1 pc(s)

Description

SureGrip™ accessories improve the hold of smooth hands on the tool. Rubber-coated surfaces and finger-shaped curves offer the user a comfortable, secure grip on the tool, so that he can concentrate on a correct measurement.

This text is machine translated.

Features

  • • Measuring leads (red, black) for digital multimeter with safety insulated banana plugs with standard diameter (4 mm)
  • • Right-angle plug on one end and straight plug at the other end
  • • Increased strain relief
  • • 1.5 m long silicone insulated cable, heat-resistant, cold-resistant
  • • CAT IV 600 V, CAT III 1000 V, nominal current 10 A. UL approval

Scope of delivery

  • 2 test leads with two-sided plugs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)