• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 762823 C 50 Test equipment bag Compatible with (details) DMM Fluke 110/111/112

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Storage Case Fluke C50

  • Compatible with (details) DMM Fluke 110/111/112

Technical specifications

Product type

Test equipment bag

Compatible with

Fluke

Dim

(L x W) 19.2 cm x 9 cm

Material

Plastic

Weight

0.13

Inside width

89 mm

Inside height

19 cm

Internal depth

36 mm

Width

9 cm

Length

19.2 cm

Compatible with (details)

DMM Fluke 110/111/112

Material (details)

Polyamide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 120541 Fluke 762823 C 50 Test equipment bag Compatible with (details) DMM Fluke 110/111/112

Description

Practical service case for Fluke Multimeter 110, 111, 112. The bag offers space for measuring and test leads. Bag made of rugged nylon fabric cloth with zipper.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)