

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 Ω - 40 MΩ
10 pF - 100 µF
1 MHz - 5 MHz
10 MΩ
10 MΩ
0.6 %
Average
50 Hz - 500 Hz Hz
none
2 x LR44
132 mm
86 mm
140 mm
130 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
MM P3
Digital
4000
(L x W x H) 140 x 86 x 132 mm
Multicolour
± 6 %
4000 counts
yes
User & Safety Instructions 122730 Benning MM P3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
Information 122730 Benning MM P3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
Conformity certificate 122730 Benning MM P3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
€ 228.96*
The necessary accessories are required to use the article as described.