
Number
Highlights & Details
TRMS digital multimeter Benning MM 2-1
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Frequency reading range
10 Hz - 50 kHz
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 50 kHz
- Power supply (details)
2x AAA battery
- Height
161 mm
- Width
80 mm
- Length
50 mm
- Weight
334 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 2-1
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 50 x 80 x 161 mm
- Features
Data logger
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827466 Benning MM 2-1 Handheld multimeter Digital Data logger CAT III 600 V, CAT IV 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2827466 Benning MM 2-1 Handheld multimeter Digital Data logger CAT III 600 V, CAT IV 300 V Display (counts): 6000
Description
This text is machine translated.
Features
- Visual and acoustic continuity (small 15 ms) and diode testPrecise by real-effective value procedure TRUE RMS (AC)Ergonomic case with removable protective rubber frame for increased grip and shock resistanceVolt sensor for contact-free and single-pole phase and cable break test (optical and acoustic)Automatic and manual selection of measuring range, automatic switch-off (APO), low battery indicator, all ranges with overload protectionMeasured value memory (HOLD), maximum/minimum/average memory (MAX/ MIN/ AVG) and relative measurement REL)
Scope of delivery
- With 6 bits. Protective rubber frame
- Bag
- Silicone measurement lead set (red/ black, length: 1 m) with gold-plated 2 mm test tip and screw-on 4 mm lamellar measurement tip
- Batteries (2 x 1.5 V micro/ AAA/ LR03)







