
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Digital clamp-on ammeter multimeter CM 2
- Current measurement for AC and DC
- VDE-tested and approved
- Acoustic continuity test
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
10 mA
- A DC reading range (max.)
300 A
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
300 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50/60 Hz
- Interfaces
none
- Power supply (details)
2 x AAA
- Height
192 mm
- Width
66 mm
- Weight
265 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 2
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 66 mm x 192 mm
- Opening range of current clamps
25 mm
- Basic accuracy
0.5 %
- Displays
4000 counts
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122731 Benning CM 2 Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
User & Safety Instructions 122731 Benning CM 2 Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
Information
Information 122731 Benning CM 2 Clamp meter, Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000
Description
Along with the standard measurement functions the CM 2 can also measure direct voltages via the ammeter. Owing to the compact design it is ideally suited for narrow places. The measurement device is VDE-GS-tested and approved according to EN 61010-1.
Features
- LCD-display
- Measuring functions: AC/DC-voltage
- AC/DC-current
- Resistance
- Acoustic Continuity test
- HOLD/MIN/MAX-measured value memory
- Relative measurement function.
Scope of delivery
- 2 batteries (AAA)
- Pouch
- Safety test leads
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























