

0.7 V
Clamp meter
1000 V
1.3 V
750 V
0.9 A
600 A
0.9 A
600 A
-
-
-
-
0.9 %
True RMS
50 - 400 Hz
none
9 V battery
215 mm
85 mm
360 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
CM 5-1
Digital
10000
(W x H) 85 mm x 215 mm
10 Calibration Values per area; DC, AC
LoZ
2000 Counts, LCD
User & Safety Instructions 1241450 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 1000 V, CAT IV 600 V
Information 1241450 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 1000 V, CAT IV 600 V
Information 1241450 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 1000 V, CAT IV 600 V
The necessary accessories are required to use the article as described.