• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V D

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CM 5-1

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.7 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1.3 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.9 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.9 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

-

Reading range - capacity

-

Frequency reading range

-

Temperature

-

Basic accuracy

0.9 %

Measurement type (details)

True RMS

Frequency range

50 - 400 Hz

Interfaces

none

Power supply (details)

9 V battery

Height

215 mm

Width

85 mm

Weight

360 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 5-1

Display

Digital

Display (counts)

10000

Dim

(W x H) 85 mm x 215 mm

Calibration service

5 calibration values per area; DC, AC

Features

LoZ

Displays

2000 Counts, LCD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1237933 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V D

Information

Information 1237933 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V D

Information 1237933 Benning CM 5-1 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 600 V D

Description

Comfortable, safe and simple function - measuring errors by wrong Measuring areas selection are excluded by AUTOTEST-Function (automatic dialling of correct Measure functions by TRUE RMS voltage/current (AC/DC), resistance, transition and Diode) Measuring errors are suppressed by capacitive /inductive controlled voltages by low input impedance (loZ). Additional Plus: Quick reaction time during modifications of measuring signals by 5 reading values per second

This text is machine translated.

Features

  • AUTOTEST-Function
  • Real-effective value procedure TRUE RMS
  • LoZ for suppression of capacitive/ inductive voltage controls.
  • HOLD-measure value memory
  • Automatic display lights

Scope of delivery

  • Bag
  • Batteries
  • Test Leads
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.