

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
340 mV
Handheld multimeter
600 V
3.4 V
600 V
100 A
100 A
340 Ω zł49.00 MΩ
3.4 kHz - 10.00 kHz
2 x 1.5 V batteries type AAA
91 mm
27 mm
128 mm
220 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
KEW Mate 2001 A
Digital
3400
(L x W x H) 128 x 27 x 91 mm
10 mm
FALSE
Other
Datasheet 1893095 Kyoritsu KEW Mate 2001 A Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 3400
Datasheet 1893095 Kyoritsu KEW Mate 2001 A Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 3400
User & Safety Instructions 1893095 Kyoritsu KEW Mate 2001 A Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 3400