• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 45219 Clamp meter Digital incl. testing cable CAT IV 1000 V

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wiha clamp-on ammeter up to 1,000 V AC, cat IV incl. 2x AAA batteries (45219)

  • Large LCD display with backlight for easy-to-read measurement of live lines without open contactsSimple one-handed test without open circuitAll tests relevant to the electrician with only one measuring deviceAn integrated torch function ensures optimum lighting conditionsAccurate measurement results thanks to LPF and TRUE RMS measurement For multi-functional use in different locationsProtection class IP 40

Technical specifications

Product type

Clamp meter

Voltage DC reading range (max.)

1.000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Measurement type (details)

True RMS

Power supply (details)

2x AAA battery

Height

50 mm

Width

100 mm

Length

150 cm

Weight

471 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 1000 V

Current reading

AC/DC

Type

45219

Display

Digital

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Features

incl. testing cable

Factory colour

Multicolour

IP40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586304 Wiha 45219 Clamp meter Digital incl. testing cable CAT IV 1000 V

Description

With the Wiha current clamp, measurements can be made with the clamp fork without breaking the circuit. The handling is thereby made much easier by the contactless one-handed test. The test probes enable further tests: Voltage measurements in the AC and DC range as well as resistance, frequency and capacitance measurements. They also enable continuity tests and diode tests. This multi-functionality significantly increases efficiency. The measurement results can be read immediately and beyond the measurement process by means of a large LCD display with background lighting and data hold function. An additional signal tone signals the current flow during the continuity test. Moreover, the current clamp from Wiha offers optimum lighting conditions thanks to the integrated torch function, even in poorly lit working environments. The LPF function together with the True RMS function increases the process reliability of its test by providing trouble-free effective values. cat IV to 1000V rated, the clamp meter provides maximum safety for working directly from low voltage installation sources.

This text is machine translated.

Scope of delivery

  • Electrical clamp meter
  • 2x AAA battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)