• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-522 (ISO) Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Volt craft VC-522 AC

  • CAT III 600 V AC
  • 4000 counts
  • True RMS
  • 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
  • Incl. work area lighting

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

10 pF - 4000 µF

Frequency reading range

0.001 Hz - 10 kHz

Temperature

-20°C to 760 °C

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

50 Hz - 400 Hz Hz

Power supply (details)

3x AAA battery

Height

70 mm

Width

209 mm

Length

35 mm

Weight

270 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC

Current reading

AC

Type

VC-522 (ISO)

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 35 x 209 x 70 mm

Temperature reading range (max.)

760 °C

Features

ISO calibration

Opening range of current clamps

32 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899853 VOLTCRAFT VC-522 (ISO) Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 1899853 VOLTCRAFT VC-522 (ISO) Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000

Description

For quick and easy measurement of alternating currents up to 400 A
Unlike with multimeters, no circuit interruption required. Perfectly suitable for service at machines and in control cabinets.

Multimeter functions
The device reads voltage, frequency, temperature, capacity and resistance with automatic range selection and come with diode and acoustic continuity testing. In addition, meter allows contact-less voltage testing (NCV).

High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.

Hold button perfectly with thumb accessible
The Hold button is used for storing, if during the measurement, the display does not read it. This button is placed ergonomically at the position of the thumb. You don't have to be sought, as is the case in the conventional pliers.

Work area lighting
The meter features a bright built-in LED with a lens that can be turned on to light up the area directly in front of the meter.

Anti-slip coating
The Voltcraft VC-522 stays where it has been placed. Unintentional slipping away on surfaces, which is not horizontal, through the rubber coating effectively avoided.

Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.

Prepped for PFPSs
The enclosure features a standard thread that enables attachment to straps or safety harnesses. This prevents the tool from dropping when working at heights.

Temperature reading included
The clamp meter comes with a temperature reading function using K-type thermocouple probes. The included air temperature sensor can be swapped with any Voltcraft K-type thermocouple probe to determine the temperature of as mixtures, fluids or surfaces (760°C max).

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • Data Hold function
  • Auto switch-off
  • Pulse width readings
  • Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
  • Non-contact voltage testing (NCV)
  • ZERO function

Scope of delivery

  • Clip-on ammeter VC-522
  • Safety measuring leads
  • K-type thermocouple probe (-20 to +230 °C)
  • K-type probe adapter
  • Bag
  • 3x AAA battery (1.5V)
  • Instructions for use on CD.
  • ISO certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 334.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)