
Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
Only 2 Piece(s) available
VOLTCRAFT VC171 digital multimeter
- CAT III 600V
- 4000 counts
- True RMS
- Automatic range selection
- Built-in torch and display backlighting
- Non-contact voltage testing
- 600 V high-voltage fuses
Our service for you
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
10 pF - 100 µF
- Frequency reading range
0.01 Hz - 10 MHz
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC171
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
ISO calibration
Compliance & Certifications
Certified by EU Garan
Variants(All information include VAT, plus shipping costs)
Current reading
Amperage reading range AC (max.)
V AC reading range (max.)
Display (counts)
Voltage DC reading range (max.)
Measurement type (details)
Calibrated to
Reading category
Reading range - resistance
VOLTCRAFT VC171 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
This article
AC/DC
10 A
600 V
4000
600 V
True RMS
ISO standards
CAT III 600 V
0.1 Ω - 40 MΩ MΩ
Minimum order quantity: 1
Multiple: 1
€ 139.99*
VOLTCRAFT VC131 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
DC
250 V
2000
250 V
Average
ISO standards
CAT III 250 V
0.1 Ω - 20 MΩ
Minimum order quantity: 1
Multiple: 1
€ 109.99*
DC
600 V
2000
600 V
Average
Manufacturer's standards (no certificate)
CAT III 600 V
0.1 Ω - 20 MΩ
Minimum order quantity: 1
Multiple: 1
€ 27.99*
VOLTCRAFT VC151 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
AC/DC
10 A
600 V
4000
600 V
True RMS
ISO standards
CAT III 600 V
0.1Ω - 20 MΩ
Minimum order quantity: 1
Multiple: 1
€ 124.99*
AC/DC
10 A
600 V
4000
600 V
True RMS
Manufacturer's standards (no certificate)
CAT III 600 V
0.1 Ω - 40 MΩ
Minimum order quantity: 1
Multiple: 1
€ 59.99*
AC/DC
10 A
600 V
4000
600 V
True RMS
Manufacturer's standards (no certificate)
CAT III 600 V
0.1 Ω - 40 MΩ
Minimum order quantity: 1
Multiple: 1
€ 75.99*
VOLTCRAFT VC191 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts): 6000
AC/DC
10 A
600 V
6000
600 V
True RMS
ISO standards
CAT III 600 V
0.1 Ω - 60 MΩ
Minimum order quantity: 1
Multiple: 1
€ 149.99*
AC/DC
10 A
600 V
6000
600 V
True RMS
Manufacturer's standards (no certificate)
CAT III 600 V
0.1 Ω - 60 MΩ
Minimum order quantity: 1
Multiple: 1
€ 85.99*
AC/DC
10 A
600 V
60000
600 V
True RMS
Manufacturer's standards (no certificate)
CAT III 600 V
0.01 Ω - 40M Ω
Minimum order quantity: 1
Multiple: 1
€ 255.00*
DC
600 V
2000
600 V
Average
Manufacturer's standards (no certificate)
CAT III 600 V
0.1 Ω - 20 MΩ
Minimum order quantity: 1
Multiple: 1
- VOLTCRAFT VC191 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
- VOLTCRAFT VC171 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
- VOLTCRAFT VC151 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
- VOLTCRAFT VC131 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 2000
- VOLTCRAFT VC195 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 60000
- VOLTCRAFT VC195 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 60000
- VOLTCRAFT VC-151 multimeter with MLSet-100 test leads and case
- VOLTCRAFT VC-171 multimeter with MLSet-100 test leads and case
- VOLTCRAFT VC-191 multimeter with MLSet-100 test leads and case
- VOLTCRAFT VC-195 multimeter with MLSet-100 test leads and case
User & Safety Instructions
User & Safety Instructions 2619349 VOLTCRAFT VC171 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2619349 VOLTCRAFT VC171 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 4000
The VOLTCRAFT handheld multimeter VC 171 is your multimeter for electrical and electronic measuring tasks in the compact VC 100 series.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC readings up to 10 A.
- Resistance measurement
- Capacitance testing
- Frequency measurement
- Duty cycle
- Diode test
- Acoustic continuity test
- Hold function
- low-battery indication
- Robust casing with protective rubber coating.
- Auto power-off
Scope of delivery
- Multimeters
- 1 x 9 V battery
- 1 pair test leads
- User manual.
The VOLTCRAFT handheld multimeter VC 171 is your multimeter for electrical and electronic measuring tasks in the compact VC 100 series.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Wear indicator of the measuring line
The leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AC/DC voltage measurement
- AC/DC readings up to 10 A.
- Resistance measurement
- Capacitance testing
- Frequency measurement
- Duty cycle
- Diode test
- Acoustic continuity test
- Hold function
- low-battery indication
- Robust casing with protective rubber coating.
- Auto power-off
Scope of delivery
- Multimeters
- 1 x 9 V battery
- 1 pair test leads
- User manual.
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 139.99*
-26%

Conrad Electronic
€ 57.99
€ 42.99*

Conrad Electronic
€ 67.99*
Frequently Bought Together
(*All information is plus legal VAT) This article

Conrad Electronic
€ 139.99*
-26%

Conrad Electronic
€ 57.99
€ 42.99*

Conrad Electronic
€ 67.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
Conrad Electronic
€ 30.99*
-20%

Conrad Electronic
€ 14.99
€ 11.99*
-26%

Conrad Electronic
€ 57.99
€ 42.99*
-24%

Conrad Electronic
€ 16.99
€ 12.99*
-38%

€ 11.99
€ 7.49*

Conrad Electronic
€ 67.99*

Conrad Electronic
€ 27.99*

€ 25.99*
More interesting products
(*All information is plus legal VAT)
Conrad Electronic
€ 129.99*

Conrad Electronic
€ 160.00
€ 159.99*

Conrad Electronic
€ 419.00*

Conrad Electronic
€ 144.99*

€ 59.99*

Conrad Electronic
€ 325.00*

€ 27.99*

€ 255.00*
-31%

Conrad Electronic
€ 54.99
€ 37.99*

Conrad Electronic
€ 179.99*

Conrad Electronic
€ 59.99*

Conrad Electronic
€ 61.99*

Conrad Electronic
€ 59.99*









































