
Highlights & Details
Voltcraft VC171 Digital Multimeter
- CAT III 600 V
- 4000 Counts
- True RMS
- Auto range
- Flashlight function and backlight
- Non-contact voltage test
- AC/DC current measuring range
- 600 V high-performance fuses
Our service for you
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
10 pF - 100 µF
- Frequency reading range
10Hz - 10 MHz
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Power supply (details)
9 V DC
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC171
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
Capacitance testing
Screen back-lighting
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2446478 VOLTCRAFT VC171 Handheld multimeterTrue RMS CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2446478 VOLTCRAFT VC171 Handheld multimeterTrue RMS CAT III 600 V Display (counts): 4000
Information
Information 2446478 VOLTCRAFT VC171 Handheld multimeterTrue RMS CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2446478 VOLTCRAFT VC171 Handheld multimeterTrue RMS CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Features
- AC / DC voltage measurement
- AC / DC current measurement up to 10 A.
- Resistance measurement
- Capacitance measurement
- Frequency measurement
- Duty cycle
- Diode test
- Acoustic continuity tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating
- Auto power off.
- display backlight
Scope of delivery
- Multimeter
- 1x 9 V battery
- Test leads (1 pair)
- Manual
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















