• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC195 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 60000

1/9
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT digital multimeter

  • CAT III 600V
  • 60000 counts
  • True RMS
  • Automatically Range selection
  • Built-in torch and display backlighting
  • Non-contact voltage testing
  • 600 V high-voltage fuses

Technical specifications

  • Auto-V LoZ (automatic AC/DC voltage) 0.1 - 600 V
  • CERTIFICATION EN 61010-1, EN IEC 61010-2-033, EN IEC 61326-1, 61326-2-2
  • Operating temperature 0 to +40 °C
  • Storage temperature -10 to +50 °C
  • Permissible for air humidity ≤75% rF (0 to +30 °C) and ≤50% rF (+30 to +40 °C)
Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.0001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.0001 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.01Ω - 40MΩ

Reading range - capacity

1 nF -10000 µF

Frequency reading range

0.01 Hz - 50 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.4 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 1 kHz

Power supply (details)

9 V block

Height

157.5 mm

Width

76.5 mm

Length

40 mm

Weight

289 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC195

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 40 x 76.5 x 157.5 mm

Reading frequency

3 Hz nominal

Features

Screen back-lighting

Data Hold function

Conforms wth DAkkS standards

Continuity tester

LoZ

Capacitance testing

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768287 VOLTCRAFT VC195 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 60000

Warranty Terms

Warranty Terms 3768287 VOLTCRAFT VC195 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 60000

Description

The VOLTCRAFT hand multimeter VC 195 is your multimeter with absolute TOP design in the compact VC 100 series.

Impedance (LoZ) switching
The lower internal resistance of the measuring device in this switch position reduces the measuring deviations due to stray and ghost voltages.

Automatic AC / DC detection
In the switch position LoZ, switching between direct and alternating voltage takes place automatically

Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.

Min Max
The highest and lowest values of a series of measurements are saved and displayed.

Silent Mode
Beep tones can be deactivated

Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.

Flexible test leads
A two-layer, two-colored silicone sleeve with wear indicator provides for highest flexibility and pleasant working.

Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.

Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.

Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.

Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.

Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.

Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.

Connection for clip-on ammeter adapter
The separately available current clamp adapter VC-515 extends the range of functions for measuring high currents up to 1000 A AC/DC. The multimeter has therefore its own switch position. The value can be read in ampere without conversion.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • AC/DC voltage measurement
  • AC/DC readings up to 10 A.
  • Resistance measurement
  • Capacitance testing
  • Frequency measurement
  • Diode test
  • Acoustic continuity test
  • Low-pass filter (V/AC)
  • LoZ function (low impedance V/AC)
  • Max-/Min-Function.
  • Reference value settings
  • Hold function
  • Low-battery indicator
  • Robust casing with protective rubber coating.
  • Auto power-off.
  • AutoVolt (select DC/AC voltage automatically)
  • Supports AC/DC current measurement with external clamp-on ammeter

Scope of delivery

  • Multimeters
  • 9 V batteries
  • 1 pair test leads
  • User manual.