• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC171 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VC171 digital multimeter DAkkS

  • CAT III 600V4000 countsTrue RMSAutomatic range selectionBuilt-in torch and display backlightingNon-contact voltage testing600 V high-voltage fuses

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

10 pF - 100 µF

Frequency reading range

0.01 Hz - 10 MHz

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Power supply (details)

1 x 9V battery

Height

157.5 mm

Width

76.5 mm

Length

40 mm

Weight

262 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC171

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 40 x 76.5 x 157.5 mm

Reading frequency

2.5 Hz

Features

Continuity tester

Screen back-lighting

Conforms wth DAkkS standards

Capacitance testing

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742980 VOLTCRAFT VC171 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2742980 VOLTCRAFT VC171 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000

Description

The VOLTCRAFT handheld multimeter VC 171 is your multimeter for electrical and electronic measuring tasks in the compact VC 100 series.Delta measurementFor measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.Sample ratioMeasurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.Razor-sharp displayImpressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors. Display and keypad lockSubtly incorporated edges protect the display, the rotary switch and all the keys.An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.Anti-tippingThe broad bearing surface made of soft rubber provides much more stability when the stand is folded out. Non-slipLying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.Built-in torchIt's easier to find your way in the dark to the fuse box with the built-in LED light.Contact-free voltage detectionAn NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.Exact measured value through True RMS Real-effective value measurementTrue RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.Removable protective capsThe measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.Wear indicator of the measuring lineThe leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.Factory calibration ensures accurate readingsCalibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

This text is machine translated.

Features

  • AC/DC voltage measurementAC/DC readings up to 10 A.Resistance measurementCapacitance testingFrequency measurementDuty cycleDiode testAcoustic continuity testHold functionlow-battery indicationRobust casing with protective rubber coating.Auto power-off

Scope of delivery

  • Multimeters1 x 9 V battery1 pair test leadsUser manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.