
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
14-day return policy included
Highlights & Details
VC195
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.0001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.0001 A
- Amperage reading range AC (max.)
10 A
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
289 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC195
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Features
ISO calibration
Capacitance testing
Screen back-lighting
LoZ
Continuity tester
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728807 VOLTCRAFT VC195 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 60000
Warranty Terms
Warranty Terms 3728807 VOLTCRAFT VC195 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 60000
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































