
Highlights & Details
VOLTCRAFT VC151 Digital multimeter DAkkS
- CAT III 600V4000 countsTrue RMSAutomatic range selectionBuilt-in torch and display backlightingNon-contact voltage testingAC/DC current measuring range600 V high-voltage fuses
Our service for you
Technical specifications
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1Ω - 20 MΩ
- Temperature
-40°C - 400 °C
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC151
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
2.5 Hz
- Features
Conforms wth DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742981 VOLTCRAFT VC151 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2742981 VOLTCRAFT VC151 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 4000
Description
The VOLTCRAFT hand-held multimeter VC 151 is your universal multimeter for many measuring tasks and replaces the predecessor (VC-155 and VC-165). The device has an automatic range selection and a temperature measurement with K-type sensor.Moreover, this device has a battery tester for 1.5V, 9V and 12V batteries.Razor-sharp display Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors. Display and keypad lockSubtly incorporated edges protect the display, the rotary switch and all the keys.An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.Anti-tippingThe broad bearing surface made of soft rubber provides much more stability when the stand is folded out. Non-slipLying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.Built-in torchIt's easier to find your way in the dark to the fuse box with the built-in LED light.Contact-free voltage detectionAn NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.Exact measured value through True RMS Real-effective value measurementTrue RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.Battery testerThe residual voltage of a used battery should be measured under load. The VC 151 has the function battery test, which generates a base load. The voltage under load is displayed directly.Removable protective capsThe measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.Wear indicator of the measuring lineThe leads feature two layers of insulation, each in a different colour. Damage to the first insulation layer reveals a different color insulation. Ideal for training devices, to change worn test leads early.Factory calibration ensures accurate readingsCalibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
This text is machine translated.
Features
- AC/DC voltage measurementAC/DC readings up to 10 A.Resistance measurementTemperature readingBattery tester for 1,5V 9V and 12V batteriesAcoustic Continuity testerHold functionLow-battery indicatorRobust casing with protective rubber coating.Auto power-off.Backlit display
Scope of delivery
- Multimeters1 x 9 V battery1 pair test leadsK-type temperature sensorUser manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















