
Number
Highlights & Details
VOLTCRAFT VC915 Digital Multimeter
- CAT III 1000 V/CAT IV 1000 V
- 20000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With Torch function
- Transflective display provides better outdoor visibility
- 3-phase direction indicator and 1 KHz low pass filter
- iOS/Android APP via Bluetooth
Technical specifications
- Analoger Bargraph
- Water-jet proof (IP65)
- Voltage reading range DC (min.)
20 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200Ω - 100 MΩ
- Reading range - capacity
20nF - 20 mF
- Frequency reading range
20 Hz - 20 MHz
- Temperature
-40 - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 20 MHz
- Power supply (details)
4 x 1.5 V DC
- Height
51 mm
- Width
104 mm
- Length
216 mm
- Weight
550 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC915
- Display
Digital
- Display (counts)
20000
- Dim
(L x W x H) 216 x 104 x 51 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
IP65
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3072347 VOLTCRAFT VC915 Handheld multimeter Digital CAT III 1000 V, CAT IV 1000 V Display (counts): 20000
Warranty Terms
Warranty Terms 3072347 VOLTCRAFT VC915 Handheld multimeter Digital CAT III 1000 V, CAT IV 1000 V Display (counts): 20000
Description
This text is machine translated.
Features
- DC voltage up to 1000 V
- Alternating voltage up to 1000 V
- Direct and alternating current up to 10 A or 20 A short-time (max. 10 seconds)
- Measuring frequency of 20 Hz to 20 MHz (electronically)
- Capacities up to 20 mF
- Resistances up to 100MΩ
- Continuity test
- Diode testing
- 3-phase rotation direction indicator
- AC+DC voltage measurement
- Compare function
- Datalogging
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Peak detection (peak)
- Reference value measurement (REL)
- Analogue Bar graph
- Duty Cycle
- Automatic display lighting
- Automatic switch-off (selectable)
- Built-in LED light
- Fold-out clamp and suspension bracket
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Protective rubber frame with rear magnetic measuring tip holder.
Scope of delivery
- Digital Multimeter
- Operating instructions
- K-type Measurement adapter
- 4x 1.5 V AA Alkaline Battery
- 1 pair of CAT IV 1000V detachable test lead (Silicon cable)













