
Number
Highlights & Details
Clamp-on ammeter CM 10-PV
- CAT IV 600 V
- Voltage measurement up to 1500 V AC/2000 V DC via measuring adapter TA PV
- Microampere and temperature measurement range for heating, ventilation and air conditioning technology
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 600 kΩ
- Reading range - capacity
0.1 µF - 1 mF
- Frequency reading range
0.01 Hz - 10 kHz
- Temperature
-40 to +400 °C
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
2x 1.5 V AA batteries
- Height
130.0000 mm
- Width
270.0000 mm
- Weight
0.8500
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 10-PV
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 270.0000 mm x 130.0000 mm
- Features
Data logger
- Opening range of current clamps
37 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236940 Benning CM 10-PV Clamp meter Digital Data logger CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- Data logger, memory function and Bluetooth® Low Energy 4.0 interface
- App BENNING MM-CM Link for downloading, storing and sharing measurements via smartphone/tablet
- Inrush function for measuring inrush currents (motors, etc.)
- Low pass filter (HFR high frequency suppression) for measurements on clocked motor drives
- Measuring input for flexible current transformer BENNING CFlex 1 to 3000 A AC (optional)
- Volt sensor for non-contact phase and cable break test (red LED)
- Handy and break-proof soft-grip casing
Scope of delivery
- Benning CM 10-PV
- Bag
- Batteries
- Measurement line rate
- Measuring adapter TA PV
- Alligator clips
- Wire temperature sensor






