

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.3 mV
Clamp meter
1500 V
1 V
1000 V
0.1 A
1000 A
1 A
1000 A
0 Ω - 29.9 MΩ
42.5 Hz - 69 Hz
True RMS
Wi-Fi
2x 1.5 V battery type AAA
44 mm
88 mm
252 mm
420 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT9023
Digital
(L x W x H) 252 x 88 x 44 mm
Data logger
45 mm
yes
User & Safety Instructions 2587900 HT Instruments HT9023 Clamp meter Digital Data logger CAT III 1000 V, CAT IV 600 V