

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
340.00 mV
Handheld multimeter
600 V
3.4 V
600 V
60 A
60 A
340 Ω - 34.0 MΩ
3.4 kHz - 300.0 kHz
2 x 1.5 V batteries type AAA
24 mm
87 mm
128 mm
210 g
Manufacturer's standards (no certificate)
CAT III 300 V
CAT II 600 V
AC/DC
AC/DC
KEW Mate 2000 A
Digital
3400
(L x W x H) 128 x 87 x 24 mm
6 mm
FALSE
Other
Datasheet 1893094 Kyoritsu KEW Mate 2000 A Handheld multimeter, Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 3400
Datasheet 1893094 Kyoritsu KEW Mate 2000 A Handheld multimeter, Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 3400
User & Safety Instructions 1893094 Kyoritsu KEW Mate 2000 A Handheld multimeter, Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 3400