

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60 V
Clamp meter
600 V
60 V
600 V
60 A
1000 A
600 Ohm to 600 kOhm
1.5 %
True RMS
36 mm
81 mm
204 mm
220 g
Manufacturer's standards (no certificate)
CAT IV 300 V
CAT III 600 V
AC
KEW-2117R
Digital
(L x W x H) 204 x 81 x 36 mm
33 mm
Datasheet 1667052 Kyoritsu KEW-2117R Clamp meter Digital CAT IV 300 V, CAT III 600 V
User & Safety Instructions 1667052 Kyoritsu KEW-2117R Clamp meter Digital CAT IV 300 V, CAT III 600 V