• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW-2056R Clamp meter Digital CAT IV 600 V Display (counts): 6039

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

KEW-2056R

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.6 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

6 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

600 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

600 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

600 Ohm - 60 MOhm

Reading range - capacity

400 nF - 40 µF

Frequency reading range

10 Hz - 10 K Hz

Basic accuracy

2.0 %

Measurement type (details)

True RMS

Height

36 mm

Width

82 mm

Length

254 mm

Weight

310 g

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Type

KEW-2056R

Display

Digital

Display (counts)

6039

Dim

(L x W x H) 254 x 82 x 36 mm

Opening range of current clamps

40 mm

Documents & Downloads

Datasheet

Datasheet 1667070 Kyoritsu KEW-2056R Clamp meter Digital CAT IV 600 V Display (counts): 6039

User & Safety Instructions

User & Safety Instructions 1667070 Kyoritsu KEW-2056R Clamp meter Digital CAT IV 600 V Display (counts): 6039

Description

The compact current pliers KEW -2056 R allows accurate measurements at a very high display resolution.

This text is machine translated.

Features

  • Continuity measurement
  • DUTY
  • Diode test function
  • Data hold and peak hold function
  • Background light

Scope of delivery

  • Test lead
  • Bag
  • Batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 714.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)