

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
-200 to +1090 °C
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
9 V battery
201 mm
98 mm
355 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V IMSK
Digital
20000
(W x H) 98 mm x 201 mm
Multicolour
yes
User & Safety Instructions 2240166 Fluke 87V IMSK Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000