

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
600Ω - 50MΩ (± 0.4% + 1 digits)
10 nF - 10 mF (± 1% + 2digits)
200 Hz - 200 kHz (± 0.005% + 1digit)
-200 - +1090°C (± 1% + 10 digits
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz Hz
none
9 V DC
201 mm
98 mm
355 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V/E2 Kit
Digital
20000
(W x H) 98 mm x 201 mm
+1090 °C
-200 °C
0.05 %
20,000/6,000 digits
CAT IV/600V
yes
Security datasheet 124373 Fluke 87V/E2 Kit Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000