

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.01 mA
10 A
0.01 mA
10 A
600 Ω - 40 MΩ
1 -1 mm. Hz
-50 to +400 °C
11 MΩ
8 MΩ
0.5 %
True RMS
30 Hz -1 kHz
none
2 x type AA batteries
195 mm
84 mm
350 g
DAkkS standards
CAT III 600 V
AC/DC
AC/DC
METRAHIT 2+
Digital
6000
(W x H) 84 mm x 195 mm
+400 °C
-50 °C
Conforms wth DAkkS standards
Continuity tester
Data Hold function
Multicolour
± 1 %
LCD
not relevant
Datasheet 100874 Gossen Metrawatt METRAHIT 2+ Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, C
User & Safety Instructions 100874 Gossen Metrawatt METRAHIT 2+ Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, C
Conformity certificate 100874 Gossen Metrawatt METRAHIT 2+ Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, C
€ 678.99*
The necessary accessories are required to use the article as described.