• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT122900 Handheld multimeter Digital LoZ

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

425 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Voltage reading range DC (min.)

200 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

200 V

V AC reading range (max.)

600 V

A DC reading range (max.)

10 A

Height

138 mm

Width

69 mm

Length

138 mm

Weight

340 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

BT122900

Display

Digital

Dim

(L x W x H) 138 x 69 x 138 mm

Features

LoZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745591 Brilliant Tools BT122900 Handheld multimeter Digital LoZ

Conformity certificate

Conformity certificate 2745591 Brilliant Tools BT122900 Handheld multimeter Digital LoZ

Description

Approved according to international standards EN 61326-1: 2013 and EN 61326-2-2: 2013Directive on the electromagnetic compatibility of electrical and electronic products 2014/30/EUOverload protection during the measurement of AC/DC voltage, AC/DC current, resistances, capacities, diodes, Logic tests and continuity testingNotification when the battery is low, to replace the battery in good timeIncluding 9V batteryThe BT122900 Brilliant TOOLS multimeter is a compact multimeter for all common measuring tasks at home and for amateurs. It measures safely, quickly and precisely in the areas of voltage, current and resistance and possesses a diode test function for function and polarity determination.The multimeter has a practical data hold storage mode for reading the last measured values. The battery test function is used to measure the charge state of batteries and rechargeable batteries. Moreover, the battery is protected after 15 minutes with the automatic power off function. The multimeter has a large, easy to read display as well as a compact housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)