
Number
Highlights & Details
88V/A
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Measuring range conductance: 0.01 - 60 nS
- Measuring range duty factor: 0,001 - 0,999
- Measuring range pulse duration: 0.1 ms-2s
- Measuring range speed: 1 - 12000
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 10000 µF
- Frequency reading range
0.01 Hz - 200 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
5 kHz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
186 mm
- Width
86 mm
- Length
32 mm
- Weight
625 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
88V/A
- Display
Digital
- Display (counts)
19999
- Dim
(L x W x H) 32 x 86 x 186 mm
- Temperature reading range (max.)
+1090 °C
- Temperature reading range (min.)
-200 °C
- Features
Vehicle testing
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372898 Fluke 88V/A Handheld multimeter Digital Vehicle testing CAT III 1000 V, CAT IV 600 V Display (counts): 19999
Description
This text is machine translated.
Features
- 0.1% DC accuracy
- , 20,000 counts high resolution mode (4-1/2 digits) For precise measurements
- Measurement of direct and alternating voltages up to 1000 V
- Measurement of currents up to 10 A and of up to 20 A for a duration of up to 30 seconds Thanks to the integrated thermometer function you can save a separate instrument (
- temperature measuring sensor included in the delivery)
- Diode test for testing alternators
- Frequency up to 200 kHz and % duty cycle
- Resistance, continuity
- Speed measurement with inductive sensor (included)
- Millisecond pulse width measurement for injectors
- Magnetic hanger for attaching the multimeter to the vehicle, So that you have your hands free for other work
- Min/Max/average recording with Min/Max-Alert for automatic recording of deviations
- Peak value recording for recording of short-term transients up to 250 µs
- Relative value mode for deducting the measuring lead resistance in low-impedance measurements
- Automatic and manual range selection for maximum flexibility
- AutoHOLD for recording stable measured values, In order to avoid noisy signals
- , large display digits and two-stage bright background lighting for improved readability
- Analogueue segment display for tracking of changing or unstable signals
- "Input Alert" gives an acoustic signal when incorrectly connected to the input sockets
- improved snooze mode reduces the power consumption and protects the battery
- separately accessible battery compartment for fast Battery change without opening the housing
- "Classic" design with new removable holster including integrated holder for test leads and measuring tips
- Thanks to an input impedance of 10 megohm, the circuits are not loaded; the multimeter can also be used safely for computers.
Scope of delivery
- H80M holster with TPAK attachment set TL 224 SureGrip™ silicone test leads set TP220 SureGrip™ probe tips set SureGrip™ AC285 set of large alligator clips
- 80BK integrated temperature probe
- EA-100 speed sensor
- two car backprobe pins
- Insulations vials
- C800 hard shell case
- User manual and quick start guide.




