
Highlights & Details
MFT 1835, installation tester according to DIN VDE 0100/0105, with software Protocol Manager
- Simple, color-coded function selection with 2 rotary switches
- Large, backlit display for maximum user comfort
- Small, compact housing, very light, only 1 kg, protection class IP 54.
- 2 and 3-wire loop resistance testing without FI/RCDAuslosung
- Leakage current measurement with clamp-on ammeter
- Earthing measurements, 2- and 3-pin, as well as with 1 or 2 clip-on ammeters
- Measured value memory and Bluetooth ® interface
- Inclusive Software Protocol Manager
Technical specifications
- Low-ohm test with 200 mA and 15 mA
- Test lead compensation
- Acoustic continuity tester
- Insulation test 100 V to 1000 V
- FI/RCD testing type AC, A, S, F, B and B+(all-current sensitive) of 10 mA up to 1000 mA
- 2 and 3-wire loop resistance testing without FI/RCDAuslosung
- 2-conductor loop resistance testing with a high test current
- Line impedance
- Rotating magnetic field indicator
- Voltage and frequency measurements
- Current measurement with clamp-on ammeter
- Earthing measuring 2 and 3-pin, as well as with 1 or 2 clip-on ammeters
- Measured value storage with Bluetooth ® Download.
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
Bluetooth®
- Dim
(W x H x D) 270 x 130 x 95 mm
- Weight
1.2 kg
IP54
- Reading range (VDE)
Insulation resistance
Leakage current
Differential current
Touch voltage
Voltage
- DIN standard
DIN IEC 60364
DIN EN 50110
- Display type
Digital (LCD)
- Width
270 mm
- Height
130 mm
- Test procedure
manual
- Voltage supply
Battery
- Memory (space)
1000
- Memory
Yes
- Type
MFT1835-DE+SW
- VDE standard
0100
0105
- Features
RCD/FI testing
incl. software
- Depth
95 mm
- Memory
1000 Measured value
- Display (details)
Dual LCD display (3 1/2 digits) with symbols, additional analogue display
- Interfaces
Bluetooth
- Reading category
CAT IV 300 V, CAT III 600 V
- Standards
Measurements according to DIN VDE 0100-600, DIN VDE 0105-100
Documents & Downloads
Datasheet
Datasheet 630866 Megger MFT1835-DE+SW Electrical tester VDE standard 0100, 0105
User & Safety Instructions
User & Safety Instructions 630866 Megger MFT1835-DE+SW Electrical tester VDE standard 0100, 0105
User & Safety Instructions 630866 Megger MFT1835-DE+SW Electrical tester VDE standard 0100, 0105
Description
This text is machine translated.
Features
- Double-sided operation by means of duplicate test
- Remote control by means of probe tip with start button
- Autostart function
- Insulation measurement with limit value display and adjustable continuous measurement
- NiMH rechargeable batteries and charger included in the delivery, rechargeable batteries in the device can be recharged.
Scope of delivery
- Hard case
- Test lead set 3-pole, with probe tips and terminals
- Safety test lead
- Probe tip with start button
- Shoulder strap
- 6 NIMH batteries
- Battery charger
- Calibration certificate
- Printed short manual
- Detailed instructions on CD
- Incl. Protocol Manager software.
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






