• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning 044143 Test lead adapter PG plug - CEE Cara connector Blue

Product type
Test lead adapter
Type A
PG plug
Type B
CEE Cara connector
Reading category
CAT II
Factory colour
Blue
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

PG plug

Type B

CEE Cara connector

Factory colour

Blue

Reading category

CAT II

Nominal voltage

230 V AC

Nominal current

16 A

Compatible with (details)

BENNING ST 710

BENNING ST 720

Benning ST 750

Type

044143

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127921 Benning 044143 Test lead adapter PG plug - CEE Cara connector Blue

Information

Information 127921 Benning 044143 Test lead adapter PG plug - CEE Cara connector Blue

Description

Measuring adapter for single-phase consumers (passive, without mains voltage-dependent switching) for the measurement of RPE, RISO and IEA, 16 A CEE-coupling 3-pin safety contact plug, optional accessories to the device testers BENNING ST 710, BENNING ST 720, BENNING ST 750, BENNING ST 750 SET.

This text is machine translated.

Hints

Measuring adaptor only for test purposes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 772.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)