• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning Messadapter 32 A CEE 3-phasig Test lead adapter CEE plug - CEE connector Red

1/3
Product type
Test lead adapter
Type A
CEE plug
Type B
CEE connector
Reading category
CAT II 400 V
Factory colour
Red
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 368.42 / piece)
€ 368.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead adapter

Type A

CEE plug

Type B

CEE connector

Factory colour

Red

Reading category

CAT II 400 V

Dim
Nominal voltage

400 V

Nominal current

32 A

Compatible with (details)

BENNING ST 720

Type

Messadapter 32 A CEE 3-phasig

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127925 Benning Messadapter 32 A CEE 3-phasig Test lead adapter CEE plug - CEE connector Red

Description

Measuring adapter for three-phase consumers (active, with mains voltage-dependant switching devices) for measuring RPE and IPE (direct measurement) under functional conditions, 32 A CEE coupling 5-pin to 32 A CEE plug 5-pin with evaluation electronics. Optional accessories only for the Benning ST 720 device tester.

This text is machine translated.

Hints

Measuring adaptor only for test purposes.