• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel PQM-700 Network diagnostics 1-phase, 3-phase Data logger

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,855.00 / piece)
€ 1,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Power quality analyzer PQM-700

  • Power quality analysis according to IEC 61000-4-30, class S
  • DIN EN 50160
  • The measurement of all important network parameters such as: V, A, P, Q, D, S, F, E, P.f., PF, tgϕ, THD, TID, Pst, Plt
  • Measurement in networks of 64 V-760V with 40-70 Hz
  • Measurements up to 40. Harmonic
  • Digital recording of the power curves and wave shapes
  • Working temperature: -20...55 °C

Technical specifications

  • Range AC voltage RMS: 0-760 V
  • Resolution AC voltage RMS: 0.01% Un, accuracy AC voltage RMS: ± 0.5% Un
  • Range Crest Factor d. Voltage CFU: 1.00… 10.00 ( ≤ 1.65 at 690 V), Resolution Crest Factor d. Voltage CFU: 0.01, Accuracy Crest Factor d. Voltage CFU: ±5%
  • Range Crest Factor d. Current CFI: 1.00... 10.00 (≤ 3.6 Inom), Resolution Crest Factor d. Current CFI: 0.01, Accuracy Crest Factor d. Current CFI: ±5% v.M. such
  • Range AC power RMS: depending on v. clamp-on ammeter, resolution AC power RMS: 0.01% v. B., accuracy ±1% v.B. AC current I RMS: (Plus pliers inaccuracy)
  • Range Frequency: 40.00 ... 70.00 Hz, Resolution Frequency: 0.01 Hz, accuracy ±0.05 Hz frequency:
  • Range Active (P), apparent (S), reactive (Q), Distortion Power (D): depending on v. clamp-on ammeters and transformer, resolution active (P), apparent (S), reactive (Q), Distortion Power (D): up to 4 Dezimalst., accuracy active (P), apparent (S), reactive (Q), Distortion Power (D): depending on v. clamp-on ammeters and transformer, range active (EP), apparent (ES), reactive energy (EQ): depending on v. clamp-on ammeters and transformer, resolution active (EP), apparent (ES), reactive energy (EQ): up to 4 decimal places.
  • Accuracy Active (EP), apparent (ES), reactive energy (EQ): depending on v. clamp-on ammeters and transformer
  • Range and power factor p.f. PF: 0.00...1.00: Resolution p.f. and power factor PF: 0.01, accuracy and power factor p.f. PF: ± 0.03
  • Range: 0.00 ... 10.00: Resolution tgϕ tgϕ: 0.01, accuracy tgϕ: depending on v. accuracy v. active and reactive power
  • Range voltage harmonic uh: 0,00 ... 760 V: Resolution Voltage Harmonic Uh: 0.01% Un, Accuracy: ±5% voltage harmonic uh uh for uh ≥ 1% Un, ±0.05% Un for uh ˂ 1% Un
  • Current Harmonic Ih: depending on v. the current pliers: Current resolution harmonic ih: 0.01% v. B, Accuracy current harmonic: ±5% Ih For Ih ≥ 3%, ±0.15% in ˂ for IH 3% in
  • Range of sine wave distortion (THD) for voltage and current: 0.0...100.0% I. compared to d. RMS value, resolution sine wave distortion (THD) for voltage and current: 0.1%, Accuracy sine wave distortion (THD) for voltage and current: ± 5%
  • Range Flicker Pst/lt: 0.40... 10.00, Resolution Flicker Pst/lt: 0.01, Accuracy Flicker Pst/lt, ±10%
  • Range voltage and current inequality: 0.0... 10.00%: Resolution Voltage & Current inequality: 0.1%, Accuracy Voltage & Current inequality: 0.3%
  • Range clamp meter F1, F2, F3: 0 ... 3000 A (10000 AP-P)
  • Range clamp-on ammeter C-4: 0...1000 A (3600 AP-P)
  • Range clamp-on ammeter C-5: 0...1000 A (3600 AP-P)
  • Range clamp-on ammeter C-6: 0...10A (36 AP-P) (without power transformer)
  • Range clamp-on ammeter C-7: 0...100 A (360 AP-P)
  • Interfaces/data transmission: USB, microSD card
Product type

Network diagnostics

Reading category

CAT IV 300 V

Phase detection

Yes

Manufacturer's standards (no certificate)

Power supply (details)

64/110 V; 110/190 V; 115/200 V, 220/380 V, 230/400 V; 240/415 V; 400/690 V

Dim

(L x W x H) 270 x 380 x 210 mm

Weight

2.96 kg

Measurement type

1-phase

3-phase

Features

Data logger

Width

380 mm

Height

210 mm

Length

270 mm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 1427970 Sonel PQM-700 Network diagnostics 1-phase, 3-phase Data logger

User & Safety Instructions

User & Safety Instructions 1427970 Sonel PQM-700 Network diagnostics 1-phase, 3-phase Data logger

Description

Power quality analyzer PQM-700 of sonel as the smallest design of the PQM series is a power quality analyzer according to 61000-4-30 class S for networks up to 690 V.
By current clamp can measure currents up to 3 kA captured and together with all the other measured parameters from the microSD card at the PC or via USB cable from the device with the included professional analysis software can be read and evaluated. Protocols are automatically according to EN50160. Through the internal real-time clock (RTC) is an accurate data recording and quality analysis is possible.

This text is machine translated.

Features

  • Robust IP65 rubber-proof housing
  • Mounting material for masts or DIN rail
  • Hard shell case for device and corresponding measuring accessories
  • CAT IV 300 V
  • Data transfer via USB-cable or microSD card
  • Rechargeable LiIon rechargeable batteries
  • Software: Sonel Analysis for data analysis
  • Automatic Protocol generation according to EN50160
  • Performance analysis according to IEEE 1459

Scope of delivery

  • 7 test leads, (2.2m firmly mounted)
  • Mains plug to banana sockets
  • Alligator clips: 2 red, 1 blue, 1 black
  • 2 DIN rail brackets
  • 2 mast brackets
  • 2 tension belts
  • Set of rechargeable LiIon batteries
  • 1 Carrying Case
  • 1 USB cable
  • microSD card
  • Sonel Analysis Software for data analysis
  • User manual
  • Calibration certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,069.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)