• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux PEL 51 Network diagnostics 1-phase Clamp meter, Data logger

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PEL 51 Power and Energy Recorder with MA194-250

  • Compact power and energy recorder for single-phase applicationsPerfectly suitable, in order to record the consumption of individual consumersSimplifies the search for energy guzzlers, in order to optimize the power consumptionBreakdown of the measured power / energies: Effective power P, basic vibration active power PF, basic vibration reactive power QF, total reactive power N, distortion power D, Apparent power SAutonomic by self-supply via the voltage measurement inputSimple communication via web server interface for remote access via the networkPEL transfer software for configuring the device as well as evaluating and exporting the data

Technical specifications

Product type

Network diagnostics

Reading category

CAT III 600 V

Display (details)

LCD

Phase detection

Yes

PG recognition

No

Manufacturer's standards (no certificate)

Dim

(L x W x H) 88 x 37 x 180 mm

Weight

400 g

Measurement type

1-phase

Features

Clamp meter

Data logger

Width

37 mm

Height

180 mm

Length

88 mm

Interfaces

Wi-Fi

Wi-Fi

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2749778 Chauvin Arnoux PEL 51 Network diagnostics 1-phase Clamp meter, Data logger

User & Safety Instructions

User & Safety Instructions 2749778 Chauvin Arnoux PEL 51 Network diagnostics 1-phase Clamp meter, Data logger

Warranty Terms

Warranty Terms 2749778 Chauvin Arnoux PEL 51 Network diagnostics 1-phase Clamp meter, Data logger

Description

The PEL51 Power and Energy Recorder provides a simple complete solution for electricians for monitoring power consumption, whether as part of energy saving measures or to improve the energy efficiency of buildings. The PEL51 is compact, fits well in the hand and is user-friendly. Thanks to its magnetic casing it can also be placed without any problem in small control cabinets. You do not need to turn off the power to put it into operation. In addition, it supplies itself via the phase so that longer measurement campaigns are also possible. The illuminated LCD-display with multiple displays offers an excellent readability. The PEL51 has a single-phase channel and performs the following measurements: Voltage and current measurement TRMS, power measurement W (P, PF), VA and var (N, Q1 and D) and measurement of PF, DPF, CF and THD. All data is stored on an SD card. The PEL51 has several communication modes for real-time monitoring and measurement results storage. Software-Plus: Integrated software tool for breakdown of energy losses and direct conversion of energy into costs, the monetary value can be adjusted.

This text is machine translated.

Features

  • WLAN communicationEmbedded Web serverPEL Transfer® software for data backup, real-time display and analysis

Scope of delivery

  • 1 carrying case
  • 1 flexible current transformer MA194-250
  • 2 voltage measuring leads (red/black)
  • 2 alligator clips
  • 1 SD-card
  • 1 power cables type C7
  • 1 C8 adapter
  • 1 Safety Data Sheet
  • 1 Test report
  • 1 multilingual quick start guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,233.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)