• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel PQM-710 Network diagnostics 1-phase, 3-phase Data logger

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7,325.00 / piece)
€ 7,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power quality analyzer Sonel PQM-702

  • Power quality analysis according to IEC 61000-4-30 Class A; DIN EN 50160; DIN EN 61000-4-7, DIN EN 61000-4-15. measurement of all important network parameters: V, A, P, Q, D, S, F, E, P.f., PF, tgϕ, THD, TID, K-factor, PST, PLT; round control signals up to 3 kHz; digital recording waveforms. measurement in networks of 64 V-760V with 40 Hz-70 Hz; data transfer via GSM (GPRS); integrated GPS receiver for RTC synchronization; Theft protection through SMS warning; Working temperature: -20...55 °C

Technical specifications

  • Range AC voltage RMS: 0-760 V; resolution AC voltage RMS: 0.01% Un, accuracy AC voltage RMS ± 0.1% Un; Range Crest Factor d. Voltage CFU: 1.00… 10.00 ( ≤ 1.65 at 690 V), Resolution Crest Factor d. Voltage CFU: 0.01, Accuracy Crest Factor d. Voltage CFU: ±5%; Range Crest Factor d. Current CFI: 1.00... 10.00 (≤ 3.6 Inom), Resolution Crest Factor d. Current CFI: 0.01, Accuracy Crest Factor d. Current CFI: ±5% v.M. such; range AC RMS: depending on v. clamp-on ammeter, resolution AC current I RMS: 0.01% v. B., accuracy AC current I RMS ± 0.1% v.B. (Plus pliers inaccuracy); range Frequency: 40.00 ... 70.00 Hz, Resolution Frequency: 0.01 Hz; accuracy frequency: ±0.01 Hz; range active (P), apparent (S), reactive (Q), Distortion Power (D): depending on v. clamp-on ammeters and transformer, resolution active (P), apparent (S), reactive (Q), Distortion Power (D): up to 4 Dezimalst., accuracy active (P), apparent (S), reactive (Q), Distortion Power (D): depending on v. clamp-on ammeters and transformer; range active (EP), apparent (ES), reactive energy (EQ): depending on v. clamp-on ammeters and transformer, resolution active (EP), apparent (ES), reactive energy (EQ): up to 4 decimal places, accuracy active (EP), apparent (ES), reactive energy (EQ): depending on v. clamp-on ammeters and transformer; range p.f. and power factor PF: 0.00...1.00, resolution and power factor p.f. PF: 0.01, accuracy and power factor p.f. PF: ± 0.03; range tgϕ: 0,00... 10.00, resolution tgϕ: 0.01, accuracy tgϕ: depending on v. accuracy v. active And reactive power; range voltage harmonic uh: 0,00 ... 760 V: Resolution Voltage Harmonic Uh: 0.01% Un, Accuracy: ±5% voltage harmonic uh uh for uh ≥ 1% Un, ±0.05% Un for uh ˂ 1% Un; range current harmonic ih: depending on v. the current pliers, current resolution harmonic ih: 0.01% v. B, Accuracy current harmonic: ±5% Ih For Ih ≥ 3%, ±0.15% in ˂ for IH 3% In; range of sine wave distortion (THD) for voltage and current: 0.0...100.0% I. compared to d. RMS value, resolution sine wave distortion (THD) for voltage and current: 0.1%, Accuracy sine wave distortion (THD) for voltage and current: ± 5%; range Harmonious d. Active (Ph) and reactive power (Qh): depending on v. clamp-on ammeters, resolution harmonic d. Active (Ph) and reactive power (Qh): depending on v. minimum value v. the current and voltage; range angle between voltage and current harmonic ϕUI:-180°...+180 °, resolution angle between voltage and current harmonic ϕUI 0.1°, accuracy angle between voltage and current harmonic ± (h x 1°); range K-factor K: 1.0... 50.00: Resolution K-factor K: 0.1, accuracy K-factor K ± 10%; Range Flicker Pst/lt: 0.20... 10.00: Resolution Flicker Pst/lt: 0.01, Accuracy Flicker Pst/lt, ±5%; range Voltage & Current inequality: 0.0... 20,00%: Resolution Voltage & Current inequality: 0.1%, Accuracy Voltage & Current inequality: 0.15% (absolute error); range clamp-on ammeters F1, F2, F3: 0 ... 3000 A (10000 AP-P); range clamp-on ammeter C-4: 0...1000 A (3600 AP-P); range clamp-on ammeter C-5: 0...1000 A (3600 AP-P); range clamp-on ammeter C-6: 0...10A (36 AP-P) (without power transformer); range clamp-on ammeter C-7: 0...100 A (360 AP-P); interfaces/Communication: OR-1 USB, GPS, GSM;
Product type

Network diagnostics

Reading category

CAT IV 600 V

Manufacturer's standards (no certificate)

Power supply (details)

64/110 V; 110/190 V; 115/200 V, 127/220 V, 254/440 V, 290/500 V; 64/110 V; 110/190 V; 115/200 V, 220/380 V, 230/400 V; 240/415 V; 400/690 V

Dim

(L x W x H) 440 x 520 x 200 mm

Weight

8.4 kg

Measurement type

1-phase

3-phase

Features

Data logger

Width

520 mm

Height

200 mm

Length

440 mm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 1427971 Sonel PQM-710 Network diagnostics 1-phase, 3-phase Data logger

User & Safety Instructions

User & Safety Instructions 1427971 Sonel PQM-710 Network diagnostics 1-phase, 3-phase Data logger

Description

Power quality analyzer PQM-702 of sonel was developed for the analysis of the network quality at the highest level. All the common EU and IEC standards are fulfilled and all measurements according to IEC 61000-4-30 Class A carried out. By current clamp can measure currents up to 3 kA measured and recorded together with all the other parameters of the analyzer via WLAN, integrated modem (UMTS or GSM), USB or microSD card with the accompanying software transferred to the PC, professionally evaluated and analyzed. Protocols can then be created automatically according to EN50160. The exact power analysis is additionally by the built-in GPS receiver for time synchronization of the RTC supported. Installation is both in buildings, such as in free field.

This text is machine translated.

Features

  • 7 test leads, firmly mounted (2.2m); 4 magnetic voltage adapter (L1, L2, L3, N); 5 voltage adapter with thread M4/M6 (L1, L2, L3, N, PE); 1 AC-adapter for cable allocation; mains plug with banana sockets; alligator clips: 2 red, 1 yellow, 1 blue, 1 black; 2 din rail brackets; 2 Mast brackets; 2 tension belts; Set rechargeable LiIon rechargeable batteries; 1 hard shell case; 1 OR 1 USB adapter for data transmission; 1 USB cable; Software Sonel Analysis for data analysis; operating instructions; calibration certificate

Scope of delivery

  • 7 test leads, (2.2m fixed)
  • 4 magnetic voltage adapters (L1,L2,L3,N)
  • 5 voltage adapters with thread M4/M6 (L1,L2,L3,N,PE)
  • 1 AC adapter for cable layout
  • Mains plug with banana sockets
  • Alligator clips: 2 red, 1 yellow, 1 blue, 1 black
  • 2 DIN rail holders
  • 2 mast holders
  • 2 tension belts
  • Set of rechargeable Li-ion batteries
  • 1 hard shell case
  • 1 OR-1 - USB adapter for data transfer
  • 1 USB cable
  • Sonel Analysis software for data analysis
  • User manual
  • Calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)