• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke VR1710 Mains Diagnostics Tester 1-phase Data logger

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,669.00 / piece)
€ 1,669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Fluke VR1710 voltage quality recorder

  • Transient display (>100 µs) with timestamp
  • Graphical analysis at the computer
  • Remote access possible via external modem

Technical specifications

  • Voltage resolution: 0.125 V
  • Time resolution: 5 ms
  • Storage capacity: >3 months (175,000 events)
  • Recording channels: 2 (L-N,L/N-PE)
Connector

IEC 320 C14

Product type

Network diagnostics

Reading category

CAT II 300 V

Display (details)

LED

Phase detection

Yes

PG recognition

Yes

Manufacturer's standards (no certificate)

Weight

207 g

Measurement type

1-phase

Features

Data logger

Height

39 mm

Length

134 mm

Interfaces

USB

Reading range - voltage

70 - 300 V AC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122209 Fluke VR1710 Mains Diagnostics Tester 1-phase Data logger

Description

Data-logger for single-phase mains wiring for a quick and simple recording and analysis of the voltage quality. Quality parameters like effective mean value, transients, flicker and measurements up to 32nd harmonic are recorded by means of a user-defined averaging period from 3 s to 10 min. 6 mains adapters are enclosed with the set.

Scope of delivery

  • 6 mains adapters (EU, USA, UK, AU, CH, I)
  • USB-cable
  • PowerLog Software-CD
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,863.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)