
Number
Highlights & Details
MULTI-FUNCTIONAL TESTER MFT-XE-SC
- Battery change without tools
- Fast high-current loop impedance measurement of 0.001 Ohm
- Loop test without tripping with 2 and 3 conductors
- Enhanced True Loop impedance check
- Electric vehicle charging station test with EVCA adapter
- Configurable automatic RCD test sequences (MFT-X1)
- Bluetooth transfer of test results to Android or iOS mobile devices running CertSuite
- Voltage drop measurement
- Test buttons with integrated PE pre-test
- Protection class IP54
Technical specifications
- True Loop™ technology for high-precision loop impedance measurement
- EVCA support for electric vehicle load column tests (EVSE)
- On-site firmware updates via Megger CertSuite™ APP
- RCD / FI testing: Type A, AC, B, B+, S and selective FI protection switch
- Rotary field direction measurement (phase sequence)
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
CAT III 600 V
- Interfaces
USB
Bluetooth®
- Dim
(L x W x H) 115 x 220 x 130 mm
- Weight
1.6 kg
IP54
- Reading range (VDE)
Voltage
Loop impedance
Insulation resistance
- Display type
Digital
- Accuracy
2 %
- Calibration service
Factory calibration at the manufacturer
- Width
220 mm
- Height
130 mm
- Length
115 mm
- Test procedure
manual
automated
- Voltage supply
Battery
- Memory (space)
1000
- Memory
Yes
- Type
MFT-XE-SC
- VDE standard
0100-600
0105-100
0413
- Features
incl. case
incl. software
Documents & Downloads
Datasheet
Datasheet 3813210 Megger MFT-XE-SC Electrical tester VDE standard 0100-600, 0105-100, 0413
User & Safety Instructions
User & Safety Instructions 3813210 Megger MFT-XE-SC Electrical tester VDE standard 0100-600, 0105-100, 0413
Description
Battery system enables quick and easy changing of NiMH battery packs and even operation with alkaline batteries. With MFT-X there is no downtime due to firmware updates/upgrades. You can do this automatically with microSD card. Thanks to the rotary knob and the hotkeys a standard operation with gloves is possible without any problem. The large color display can also be operated in monochrome under unfavorable light conditions. Measurement results can be transferred directly from the device to the software. Extensive (optional) accessories like the adapter for electr. Charging stations round off the offer.
Graphic user interface
The extremely stable 480 x 272 TFT color display with Hohem contrast and strong brightness is best suitable for use in difficult lighting conditions. If a maximum contrast is required in certain situations, the display can be switched to black-and-white (monochrome) mode, WAS further increases the readability.
Rotary knobs are used for the main selection in the measuring menu and function keys (hotkey) in the submenu. The controls of the knobs and function keys are shown on the display, so that you can quickly access most of the test functions, even when wet, dark and when using gloves.
In addition to the test results, the display shows the configuration of the MFT hotkeys and the measurement status, such as the actual one.
This text is machine translated.
Scope of delivery
- Accessories supplied:
- SP5-switched test probe
- Red test lead, probe head, clips and grip clamps
- Blue test lead, probe head, clips and grip clamps
- Green test lead, probe head, clips and grip clamps
- Spike and leads Kit earthing test
- LR6 (AA) battery module
- Shoulder strap
- Multi-purpose carry case with firm base
- Quick guide
- Calibration certificate




