• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT LSG-20 Cable locator Location

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LSG-20 Cable locator CAT III 480 V

  • CAT III 480 V
  • For tracing underground cable paths, water pipes and metal heating pipelines
  • Locate fuses and associated devices
  • Identify short circuits and open circuits in underfloor heating (metal)
  • Adjustable sensitivity (Receiver 3 levels, Transmitter 9 levels)
  • Adjust the receiver sensitivity automatically or manually
  • Energized wire detection: up to 480 V (AC/DC)
  • Audible and visual indications (LED and buzzer)

Our service for you

Technical specifications

Product type

Cable locator

Function

Location

Optical display

Yes

Acoustic signal

Yes

Display

LCD

Dim

(L x W x H) 68 x 38 x 226 mm

Weight

287 g

Weight (transmitter)

389 g

Operating voltage

9 V DC

Weight, information

approx., without batteries

Width

38 mm

Height

226 mm

Length

68 mm

Type

LSG-20

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3532471 VOLTCRAFT LSG-20 Cable locator Location

User & Safety Instructions

User & Safety Instructions 3532471 VOLTCRAFT LSG-20 Cable locator Location

Warranty Terms

Warranty Terms 3532471 VOLTCRAFT LSG-20 Cable locator Location

Description

The VOLTCRAFT LSG-20 cable detector is a precise measurement system consisting of a transmitter and a receiver for locating cables in walls and ground. It supports troubleshooting in current-carrying as well as voltage-free circuits and is designed for applications up to CAT III 480 V. Digital signal processing allows the system to reliably identify cable routing in complex building installations.

Versatile location functions
The device detects electrical conductors and identifies interruptions or short-circuits in cables. It also enables underground cable tracking and locating fuses and their associated circuits.

Specialized application in home technology
In addition to the classic power cables, the system detects short circuits and interruptions in underfloor heating. It is also suitable for tracking metallic water pipes and heating pipes in the building.

Expandability for complex projects
The system supports operation of up to eight transmitters simultaneously for comprehensive measurement tasks in residential or commercial buildings. This permits efficient assignment and labeling of different wiring harnesses in one installation.

Integrated working lights
The transmitter as well as the receiver have an integrated flashlight function. This makes it easier to work safely in dark environments such as false ceilings, shafts or distribution cabinets.

This text is machine translated.

Features

  • Supports single pole and dual pole
  • Backlight
  • Flashlight
  • Working frequency: 33 kHz
  • NCV

Scope of delivery

  • Transmitter
  • Receiver
  • Dual in-line test lead (red, black) pair
  • Lantern-tip test probe (red, black) pair
  • 2x Alligator clips
  • AC polarized plug wire
  • 6x 1.5 V AA batteries
  • 6x 1.5 V AAA batteries
  • Carrying case
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.97*

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)