• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner AC Tracer Cable locator

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Transmitter Power Supply 200-240V AC-TRACER TX AC 50-60 Hz
  • Overvoltage category CAT III 300 V, contamination degree 2 Dimensions (W x H x D) 50 x 80 x 32 mm
  • Weight 54 g
  • Receiver AC-TRACER RECV
  • Measuring range 0...5 cm measuring depth power supply 1x 9 V Block, IEC LR6 alkaline dimensions (W x H x D) 68 x 165 x 36 mm
  • Weight 155 g (incl. battery)
Product type

Cable locator

Type

AC Tracer

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1052674 Laserliner AC Tracer Cable locator

User & Safety Instructions

User & Safety Instructions 1052674 Laserliner AC Tracer Cable locator

User & Safety Instructions 1052674 Laserliner AC Tracer Cable locator

Warranty Terms

Warranty Terms 1052674 Laserliner AC Tracer Cable locator

Description

Non-contact search of the transmission signal by the receiver. · Fast determination of related circuits during operation. · Localization of cables in the contiguous live circuits. · Containment of backup circuits in live installations.

This text is machine translated.

Features

  • Socket adapter for testing in building installations.
  • E27 lamp adapter.

Scope of delivery

  • AC-tracer incl. carry case
  • The transmitter TX
  • Receiver RECV
  • EURO-plug
  • UK-plug (Great Britain)
  • E27 lamp adapter
  • Battery

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)