
Number
Technical specifications
- Transmitter CABLE TRACER TX
- Output signal: 125 kHz Rated: 12...250 V measuring range 12…400 V frequency range: 0 - 60 Hz
- Signal codes up to 7 different selectable codes
- The overvoltage category CATIII; 300 V, contamination degree 2 Power supply 1x 9 V Block, IEC LR6 alkaline dimensions (W x H x D) 68 x 130 x 32 mm
- Weight 200 g
- Receiver Cable Tracer RECV
- Measuring ranges: Voltage Search: 0 - 0.4 m
- Measuring depth single-pole measurement: 0 - 2 m
- Measuring depth two-pole measurement: 0 - 0.5 m
- Power supply 1x 9 V Block, IEC LR6 alkaline dimensions (W x H x D) 59 x 192 x 37 mm
- Weight 240 g
- Function
Cable tracking
Continuity
Break
- Display
LCD
- Type
CableTracer Pro (TX+RECV)
Documents & Downloads
Datasheet
Datasheet 1052676 Laserliner CableTracer Pro (TX+RECV) Cable tracking, Continuity, Break
User & Safety Instructions
User & Safety Instructions 1052676 Laserliner CableTracer Pro (TX+RECV) Cable tracking, Continuity, Break
User & Safety Instructions 1052676 Laserliner CableTracer Pro (TX+RECV) Cable tracking, Continuity, Break
User & Safety Instructions 1052676 Laserliner CableTracer Pro (TX+RECV) Cable tracking, Continuity, Break
Warranty Terms
Warranty Terms 1052676 Laserliner CableTracer Pro (TX+RECV) Cable tracking, Continuity, Break
Description
This text is machine translated.
Scope of delivery
- Cable Tracer Pro including carrying case
- The transmitter TX
- Receiver RECV
- Connection cable
- Probes
- Measuring clips
- Batteries




