• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT38 Fuse locator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse finder HT 38

  • LED display and buzzer with variable tone
  • Assignment of fuses
  • Assignment and tracking of a line
  • Use in live circuits with voltages up to 250 VAC against earth
  • LED display for low battery charging status
  • Automatic switch-off

Technical specifications

Product type

Fuse locator

Dim

(L x W x H) 20 x 15 x 7 cm

Weight

0.3 kg

Width

15 cm

Height

7 cm

Length

20 cm

Type

HT38

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1601748 HT Instruments HT38 Fuse locator

User & Safety Instructions

User & Safety Instructions 1601748 HT Instruments HT38 Fuse locator

Conformity certificate

Conformity certificate 1601748 HT Instruments HT38 Fuse locator

Description

The HT 38 is a newly developed professional fuse finder, it supports through its easy handling the finding and assigning fuses to the live circuits. The fuse finder HT 38 consists of a transmitter with integrated protective contact plug and a receiver with battery supply. The receiver integrated optical and acoustic display the locations of circuits in distributors and junction boxes very easier. The HT 38 corresponds to the IEC/EN 61010-1, as well as category CAT III 250 V.

This text is machine translated.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)