• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it DSO-LCR500 Oscilloscope, Signal generator, Component tester 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OSCILLOSCOPE SPECIFICATIONS
  • Sampling rate 10 MS/s
  • Analogue bandwidth 0 - 500 kHz
  • Input resistance 1 MΩ
  • AC/DC coupling
  • Range of testing voltage
  • 1:1: 80Vpp (- 40 V - 40 V)
  • 10:1: 800Vpp (- 400 V - 400 V)
  • Vertical sensitivity 10 mV/div - 10 V/div
  • Horizontal time range: 10 μs - 10s
  • Trigger modes Automatic, Normal, Single
  • Trigger types: Falling edge, rising edge
  • Measurable components
  • HFE greater than 10, hFE less than 600
  • Gain factor (hFE),
  • Base emitter voltage (Ube)
  • Collector emitter reverse current
  • (Iceo ICES)
  • Forward voltage drop of the protective diode (Uf)
  • Diodes
  • Forward voltage drop below 5V,
  • Transition capacity,
  • Reverse current
  • Zener diodes
  • 1-2-3: Forward voltage drop,
  • Forward voltage in reverse direction
  • Test range 0.01 - 4.5 V
  • K-A-A: On-state voltage in
  • Reverse direction
  • Test range 0.01 - 24V
  • Field defect transistors
  • JFET: Gate capacitance (CG), drain current (ID at Vgs), forward voltage drop of the protection diode (Uf)
  • IGBT: Drain current (ID at Vgs), forward voltage drop of the protection diode (Uf)
  • MOSFET: Switch-on voltage (VT), gate capacity (CG), drain source resistance (RDS), forward voltage drop of the protection diode (Uf)
  • Silicon rectifiers & thyristors
  • Switch-on voltage cl. 5 V
  • Gate trigger current kl. 6 mA
  • Gate voltage
  • Capacitors:25 pF - 100 mF capacitance, loss factor (loss)
  • Resistors 0.01 Ω - 50 MΩ
  • Coils 10 UH - 1000 UH
  • Inductance value, direct current resistance
  • Batteries: 0.01 - 4.5 V voltage value, positive and negative polarity
  • Input voltage 0 – 16 V
  • SIGNAL GENERATOR
  • Sine wave 1 - 100 kHz, 0 - 3.3 V, 50%
  • Square wave 1 - 100 kHz, 3.3 V, 50%
  • Pulse wave 1 - 100 kHz, 3.3 V, 0 - 100%
  • Delta wave 1 - 100 kHz, 0 - 3.3 V, 50%
  • Saw tooth shaft 1 - 100 kHz, 0 - 3.3 V, 0 - 100%
  • Additional functions
  • DS18B20 measurements
  • DHT11-measurements
  • Infrared decoding NEC protocol
  • Displays the user and data code, displays the infrared waveform
  • Test functions: Continuity test, voltages up to 40 V.
Signal output type

Sine wave, square wave, pulse wave, triangular wave, sawtooth shaft

Product type

Oscilloscope

Frequency range

1 kHz - 100 kHz

Signal output types

Triangle

Pulse

Rectangle

Sinus

Display

LCD

ARB frequency range

1 - 100 kHz

Manufacturer's standards (no certificate)

Dim

(W x H) 85 mm x 103 mm

Max. frequency

100 kHz

Min. frequency

1 kHz

Width

85 mm

Height

103 mm

Interfaces

USB-C

Voltage supply

Rechargeable

USB

Type

DSO-LCR500

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2896522 Joy-it DSO-LCR500 Oscilloscope, Signal generator, Component tester 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus

Datasheet 2896522 Joy-it DSO-LCR500 Oscilloscope, Signal generator, Component tester 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus

User & Safety Instructions

User & Safety Instructions 2896522 Joy-it DSO-LCR500 Oscilloscope, Signal generator, Component tester 1 kHz - 100 kHz Triangle, Pulse, Rectangle, Sinus

Description

The DSO-LCR500 combines the advantages of a digital oscilloscope and a multi-functional component tester in a compact and high-quality housing. With the help of the digital oscilloscope ambitious inventors can evaluate time-dependent signals without the option of using expensive measurement technology. The multifunctional component tester also enables quick and automatic detection of components. Furthermore, our DSO-LCR500 has additional useful functions, such as a signal generator, an infrared signal decoder and measurement of Zener diodes, DS18B20 sensors and DHT11 sensors. The device is equipped with a 1500 mAh strong battery, which can be conveniently charged via USB-C. The integrated, fold-out base also simplifies operation. The extensive scope of supply includes SMD test tips, test terminals, probe, alligator clip cable and BNC adapter.

This text is machine translated.

Features

  • Functions
  • Digital oscilloscope
  • Component tester
  • Continuity tester
  • Signal generator
  • Measurement of Zener diodes
  • Measurement of DS18B20 sensors
  • Measurements of DHT11 sensors
  • Infrared decoder
  • Standing function Integrated base, at 90° foldable stand
  • 1500 mAh lithium rechargeable battery, via USB-C.
  • 2.4" TFT color display, LED-background lighting, 320x240 pixels
  • English, German

Scope of delivery

  • measuring instrument
  • User manual.
  • USB C cable
  • 3x test clips
  • 3x SMD-test tips
  • Probe
  • Cable with alligator clips
  • BNC adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.97€ 197.97*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)