• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1054Z Digital 50 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Oscilloscope DS1054Z

  • 50 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

50 MHz

Channel sample rate

1 GS/s

Displays

Color TFT

Resolution

8 Bit

Screen size

17,78 cm

Oscilloscope features

Digital storage (DSO)

Time base

5 ns -50 s/DIV

No. of analogue inputs

4

Manufacturer's standards (with certificate)

Reading category

CAT I

CAT II 300 V

Vertical deflection

1 mV – 10 V/div

Input impedance

1 MΩ

Input coupling

AC, DC, GND

Input voltage

300 V

Power supply (details)

115 V/AC; 230 V AC

Dim

(L x W x H) 122 x 313 x 161 mm

Weight

3.2 kg

Display

800 x 480 p

Width

313 mm

Height

161 mm

Length

122 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

24 MP

Type

DS1054Z

Depth

122 mm

Documents & Downloads

Datasheet

Datasheet 1392205 Rigol DS1054Z Digital 50 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1392205 Rigol DS1054Z Digital 50 MHz 4-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

Rigol DS1054Z in the model provides full facilities. All measurement functions are already unlocked. Thus remains the oscilloscope even with increased measurement requirements up to date.
The displayed measured curves can be via the front USB Host directly on an optional USB-stick or via the rear USB port on a computer.
The large 17.78 cm TFT color monitor can be reliably all the details.
The sampling rate amounts per channel 500 MSa/s and is in single channel mode bundled, so that a sampling rate of up to 1 GSa/s is achieved.
The ultra-vision technology enables the display of overlapping signal intensity-dependent areas and a memory depth 24 Mpts for a detailed signal display.
These features make the DS1054Z to an extraordinary measuring device, which can adapt to your measurement requirements.

This text is machine translated.

Features

  • The optional special functions such as memory expansion, Serial-Bus-trigger and decoder, Extended Trigger-Kit or real-time recording are now in the free bundle BND MSO/DS1000Z including
  • The BND MSO/DS1000Z-bundle contains the options:
  • SA-DS1000Z (decoding and trigger tools for the serial buses RS232/UART, I2C and SPI)
  • MEM-DS1000Z (memory expansion on 24 Mpts memory depth)
  • REC-DS1000Z (recording function for real-time recording and playback of curve shapes)
  • AT-DS1000Z (advanced trigger functions for the serial buses RS232/UART, I2C and SPI, Runt, Windows, nth edge, delay, time-out).
  • This text is machine translated.

Scope of delivery

  • 4x passive probes PVP 2150 (150 MHz)
  • Power cord
  • USB cable
  • User manual
  • Factory calibration certificate.

Hints

The latest drivers and software versions can be downloaded free of charge from the manufacturer.
The functions of the free option bundles BND MSO/DS1000Z in the device have already been released.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 455.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)