• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

1/25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,575.00 / piece)
€ 1,575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITAL-OSCILLOSCOPE DSO-6204F

  • 200 MHz Bandwidth
  • 8" (20.32cm) 800 x 600 pixel multi-touch screen (smartphone-like zoom function)
  • Colour temperature mode
  • 25 MHz DDS arbitrary waveform generator

Our service for you

Technical specifications

  • Mathematical operations: + - * / FFT Intg user-defined
  • Refresh rate: 45.000 wfms/s
  • Slew rate< 1.75 ns
  • SPI, I²C, RS232, and CAN bus decoder
  • Battery slot
  • Function generator: 25 MHz, 125 MSa/s, 14-bit vertical resolution
  • Waveforms: sine, square, ramp, pulse
  • Arbitrary functions: exponential, sin(x)/x, staircase, noise
Product type

Digital

Bandwidth

200 MHz

Channel sample rate

1 GS/s

Displays

LCD, 8 inch, 800*600pixels

Resolution

8 Bit

Screen size

20,32 cm (8") cm

Oscilloscope features

Digital storage (DSO)

Function generator

Time base

2 ns/div - 1000 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II

Vertical deflection

1 mV/div - 10 V/div

Input impedance

1 MΩ

Input coupling

DC / AC / GND

Input voltage

100-240V||50-60Hz||Vac

Power supply (details)

100-240V||50-60Hz||Vac

Dim

(L x W x H) 90 x 340 x 178 mm

Weight

2674 g

Display

LCD / 800 x 600 p

Width

340 mm

Height

178 mm

Length

90 mm

Interfaces

USB

Channel memory depth

10 MP

Type

DSO-6204F

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

User & Safety Instructions 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

User & Safety Instructions 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

User & Safety Instructions 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

Conformity certificate

Conformity certificate 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

Warranty Terms

Warranty Terms 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

Download

Download 1673266 VOLTCRAFT DSO-6204F Digital 200 MHz 4-channel 1 GS/s 10 MP 8 Bit Digital storage (DSO), Function generator 1 pc(s)

Description

The DSO-6204F digital storage oscilloscope has been designed for R&D facilites, laboratories and service engineers. As usual, settings are adjustable using buttons or touchscreen. Zooming in or screen swiping works pretty much like when using a smarphone or tablet.

Colour temperature display
Recurring waveforms are colour-coded according to how often they are detected.

Bus decoder
Decodes SPI and I²C, RS232 and CAN-bus signals. Decoded values can be displayed in binary, decimal, Hex or ASCII format and compiled in event tables. Decoded CAN-bus signals are displayed in colour. This makes distinguishing between data, data length code and frame information much easier. CAN-Bus checksum errors are flagged by colour changes.

Data acquisition and processing
Readings and screen content can be transferred to and stored on a PC via USB, LAN, or Wi-Fi. When transfering data to USB memory, file names can be entered using the touchscreen.

Touch-control function generator
Settings of the 25 MHz function generator are selectable via buttons or via touchscreen. Available are sine, square, ramp and pulse waveforms. Moreover, the device comes with 46 additional arbitrary waveform presets including exponential, sine, staircase and noise. Also stores user-defined arbitrary waveforms.

Clone function
Oscilloscope input waveforms can be cloned and forwarded to the function generator. The section to be cloned is selected via touchscreen.

Battery power option
Using a Li-ion rechargeable battery (optional) significantly increases the range of uses. Opting for battery-power (optional) makes the oscilloscope a highly mobile and versatile tool. One battery charge enables 3 hours of continuous use. Under laboratory conditions, battery operation also acts as a galvanic isolator.

Features

  • USB output supports Pict Bridge
  • DDS arbitrary function generator
  • This text is machine translated.

Scope of delivery

  • Digital storage oscilloscope
  • 4 probes
  • Probe adjustment
  • Power supply unit
  • USB cable
  • 1m BNC cable
  • Software CD (user manual in English)
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,883.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)